Part Details for NSVR0170HT1G by onsemi
Overview of NSVR0170HT1G by onsemi
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVR0170HT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1959
|
Newark | Ss Sod323 Shky Dio 70V Tr Rohs Compliant: Yes |Onsemi NSVR0170HT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 33000 |
|
$0.0220 | Buy Now |
DISTI #
74AC1472
|
Newark | Schottky Rect, Single, 70V, Sod323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):70Ma, Forward Voltage Vf Max:730Mv, Forward Surge Current Ifsm Max:100Ma, Operating Temperature Rohs Compliant: Yes |Onsemi NSVR0170HT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 355 |
|
$0.0500 / $0.2220 | Buy Now |
DISTI #
68X4360
|
Newark | Ss Sod323 Shky Dio 70V Tr/ Reel Rohs Compliant: Yes |Onsemi NSVR0170HT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
NSVR0170HT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOD323 Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
46707 In Stock |
|
$0.0199 / $0.2100 | Buy Now |
DISTI #
NSVR0170HT1G
|
Avnet Americas | Diode Schottky 70V 0.07A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSVR0170HT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0184 / $0.0219 | Buy Now |
DISTI #
863-NSVR0170HT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SHKY DIO 70V RoHS: Compliant | 6309 |
|
$0.0220 / $0.2100 | Buy Now |
DISTI #
V72:2272_07278593
|
Arrow Electronics | Diode Schottky 0.07A Automotive 2-Pin SOD-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2403 Container: Cut Strips | Americas - 59960 |
|
$0.0199 / $0.1885 | Buy Now |
DISTI #
77833832
|
Verical | Diode Schottky 0.07A Automotive 2-Pin SOD-323 T/R Min Qty: 296 Package Multiple: 1 Date Code: 2403 | Americas - 59960 |
|
$0.0199 / $0.0759 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.07A, 70V V(RRM), SILICON | 6399 |
|
$0.0297 / $0.0660 | Buy Now |
|
Rochester Electronics | NSR0170HT - Rectifier Diode, Schottky, 0.07A, 70V RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for NSVR0170HT1G
NSVR0170HT1G CAD Models
NSVR0170HT1G Part Data Attributes:
|
NSVR0170HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVR0170HT1G
onsemi
70V, 100mA Schottky Barrier Diode Series in X2DFNW2 70V/100mA Schottky Diode SOD-323, AECQ, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 477-02, 2 PIN | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.18 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NSVR0170HT1G
This table gives cross-reference parts and alternative options found for NSVR0170HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVR0170HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACDBQC70-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | NSVR0170HT1G vs ACDBQC70-HF |
BAS70L,315 | BAS70L - General-purpose Schottky diode@en-us DFN 2-Pin | Nexperia | NSVR0170HT1G vs BAS70L,315 |
BAS70E6433HTMA1 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | NSVR0170HT1G vs BAS70E6433HTMA1 |
BAS70W-7-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | NSVR0170HT1G vs BAS70W-7-G |
CDBQC70-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | NSVR0170HT1G vs CDBQC70-HF |
LBAS70LT1G | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | NSVR0170HT1G vs LBAS70LT1G |
BAS70 | Rectifier Diode, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infinex | NSVR0170HT1G vs BAS70 |
CMUD6263EBK | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC, ULTRAMINI-3 | Central Semiconductor Corp | NSVR0170HT1G vs CMUD6263EBK |
LBAS70LT3G | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | NSVR0170HT1G vs LBAS70LT3G |
BAS70T&R | Rectifier Diode, | Continental Device India Ltd | NSVR0170HT1G vs BAS70T&R |