Part Details for NSVMUN5211DW1T2G by onsemi
Overview of NSVMUN5211DW1T2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSVMUN5211DW1T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1003
|
Newark | Dual Npn Bipolar Digital Transistor (Brt)/ Reel |Onsemi NSVMUN5211DW1T2G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 / $0.0370 | Buy Now |
DISTI #
NSVMUN5211DW1T2GOSCT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SC88 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11757 In Stock |
|
$0.0320 / $0.1900 | Buy Now |
DISTI #
NSVMUN5211DW1T2G
|
Avnet Americas | Transistor Digital BJT NPN 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: NSVMUN5211DW1T2G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0348 | Buy Now |
DISTI #
NSVMUN5211DW1T2G
|
Avnet Americas | Transistor Digital BJT NPN 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: NSVMUN5211DW1T2G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0348 | Buy Now |
DISTI #
863-NSVMUN5211DW1T2G
|
Mouser Electronics | Digital Transistors Dual NPN Bipolar Digital Transistor (BRT) RoHS: Compliant | 7522 |
|
$0.0370 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Trans Digital BJT NPN 50V 100mA 385mW Automotive 6-Pin SC-88 T/R | 0 |
|
$0.0307 / $0.0366 | Buy Now |
|
Rochester Electronics | MUN5211DW1 - Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 1413 |
|
$0.0303 / $0.0356 | Buy Now |
DISTI #
NSVMUN5211DW1T2G
|
Avnet Silica | Transistor Digital BJT NPN 100mA 6-Pin SOT-363 T/R (Alt: NSVMUN5211DW1T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVMUN5211DW1T2G
|
EBV Elektronik | Transistor Digital BJT NPN 100mA 6-Pin SOT-363 T/R (Alt: NSVMUN5211DW1T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 355mA10V 385mW 100mA 50V SOT-363 Digital Transistors ROHS | 27 |
|
$0.0967 / $0.1024 | Buy Now |
Part Details for NSVMUN5211DW1T2G
NSVMUN5211DW1T2G CAD Models
NSVMUN5211DW1T2G Part Data Attributes
|
NSVMUN5211DW1T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMUN5211DW1T2G
onsemi
Dual NPN Bipolar Digital Transistor (BRT), SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88-6 / SC-70-6 / SOT-363-6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BAIS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.385 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |