Part Details for NSVMUN2237T1G by onsemi
Overview of NSVMUN2237T1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVMUN2237T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2310
|
Newark | Rf Transistor, Npn, 50V, 0.1A, Sc-59, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:47Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi NSVMUN2237T1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0350 | Buy Now |
DISTI #
488-NSVMUN2237T1GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC59 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0201 / $0.1300 | Buy Now |
DISTI #
NSVMUN2237T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: NSVMUN2237T1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 108000 Factory Stock |
|
$0.0180 | Buy Now |
DISTI #
863-NSVMUN2237T1G
|
Mouser Electronics | Digital Transistors NPN Bipolar Digital Transistor (BRT) RoHS: Compliant | 9000 |
|
$0.0210 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 | 0 |
|
$0.0194 / $0.0240 | Buy Now |
|
Rochester Electronics | MUN223 - NPN Bipolar Digital Transistor (BRT) RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
RFQ | |
DISTI #
NSVMUN2237T1G
|
Avnet Silica | (Alt: NSVMUN2237T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NSVMUN2237T1G
NSVMUN2237T1G CAD Models
NSVMUN2237T1G Part Data Attributes
|
NSVMUN2237T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMUN2237T1G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
Package Description | 318D-04, SC-59, 3 PIN | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.47 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |