-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8438
|
Newark | High Voltage Npn Bipolar Transistor/ Reel |Onsemi NSVMMBT5550LT1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0580 | Buy Now |
DISTI #
488-NSVMMBT5550LT1GCT-ND
|
DigiKey | TRANS NPN 140V 0.6A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5575 In Stock |
|
$0.0430 / $0.2300 | Buy Now |
DISTI #
NSVMMBT5550LT1G
|
Avnet Americas | Transistor GP BJT NPN 140V 600mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMBT5550LT1G) RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27520 Partner Stock |
|
$0.0508 / $0.0544 | Buy Now |
DISTI #
NSVMMBT5550LT1G
|
Avnet Americas | Transistor GP BJT NPN 140V 600mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMBT5550LT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0468 | Buy Now |
DISTI #
863-NSVMMBT5550LT1G
|
Mouser Electronics | Bipolar Transistors - BJT High Voltage NPN Bipolar Transistor RoHS: Compliant | 41222 |
|
$0.0430 / $0.2300 | Buy Now |
|
Onlinecomponents.com | High Voltage NPN Bipolar Transistor | 0 |
|
$0.0418 / $0.0471 | Buy Now |
|
Rochester Electronics | MMBT5550L - Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.0406 / $0.0478 | Buy Now |
DISTI #
NSVMMBT5550LT1G
|
Avnet Silica | Transistor GP BJT NPN 140V 600mA 3-Pin SOT-23 T/R (Alt: NSVMMBT5550LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVMMBT5550LT1G
|
EBV Elektronik | Transistor GP BJT NPN 140V 600mA 3-Pin SOT-23 T/R (Alt: NSVMMBT5550LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 27520 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVMMBT5550LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMBT5550LT1G
onsemi
High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2020-05-12 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |