-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel JFET, -25 V, 20 to 40 mA, 40 mS, Dual, CPH-6, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7286
|
Newark | Jfet, -25V, 0.04A, 150Deg C, Cph, Breakdown Voltage Vbr:-25V, Zero Gate Voltage Drain Current Idss Min:20Ma, Zero Gate Voltage Drain Current Idss Max:40Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:-1.8V, Transistor Case Style:Cph, Rohs Compliant: Yes |Onsemi NSVJ6904DSB6T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3511 |
|
$0.4440 / $0.9160 | Buy Now |
DISTI #
NSVJ6904DSB6T1GOSCT-ND
|
DigiKey | JFET 2N-CH 25V 50MA 6CPH Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1376 In Stock |
|
$0.3125 / $1.0500 | Buy Now |
DISTI #
NSVJ6904DSB6T1G
|
Avnet Americas | Transistor JFET N-CH 25V 20mA 6-Pin CPH T/R - Tape and Reel (Alt: NSVJ6904DSB6T1G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2870 Partner Stock |
|
$0.2794 / $0.2992 | Buy Now |
DISTI #
NSVJ6904DSB6T1G
|
Avnet Americas | Transistor JFET N-CH 25V 20mA 6-Pin CPH T/R - Tape and Reel (Alt: NSVJ6904DSB6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3175 / $0.3400 | Buy Now |
DISTI #
863-NSVJ6904DSB6T1G
|
Mouser Electronics | JFETs JFET -25V, 20 TO 40MA DUA RoHS: Compliant | 2778 |
|
$0.3120 / $1.0500 | Buy Now |
|
Future Electronics | JFET 2N-CH 25V 50MA 6CPH RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3150 | Buy Now |
|
Future Electronics | JFET 2N-CH 25V 50MA 6CPH RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3150 | Buy Now |
|
Onlinecomponents.com | Small Signal Field-Effect Transistor, 0.05A I(D), 2-Element, N-Channel, Silicon, Junction FET | 0 |
|
$0.2979 / $0.3247 | Buy Now |
DISTI #
NSVJ6904DSB6T1G
|
Avnet Silica | Transistor JFET N-CH 25V 20mA 6-Pin CPH T/R (Alt: NSVJ6904DSB6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVJ6904DSB6T1G
|
EBV Elektronik | Transistor JFET N-CH 25V 20mA 6-Pin CPH T/R (Alt: NSVJ6904DSB6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVJ6904DSB6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVJ6904DSB6T1G
onsemi
N-Channel JFET, -25 V, 20 to 40 mA, 40 mS, Dual, CPH-6, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH-6 | |
Manufacturer Package Code | 318BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2.3 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.7 W | |
Power Dissipation-Max (Abs) | 0.7 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |