-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel JFET, 15V, 10 to 32mA, 35mS, SC-59-3 / CP-3, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9479
|
Newark | Jfet, 15V, 0.032A, 150Deg C Rohs Compliant: Yes |Onsemi NSVJ3557SA3T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5091 |
|
$0.2530 / $0.5630 | Buy Now |
DISTI #
51Y0661
|
Newark | Nch J-Fet/ Reel |Onsemi NSVJ3557SA3T1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2190 | Buy Now |
DISTI #
NSVJ3557SA3T1GOSCT-ND
|
DigiKey | JFET N-CH 15V 50MA SC59-3/CP3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16801 In Stock |
|
$0.1625 / $0.6400 | Buy Now |
DISTI #
NSVJ3557SA3T1G
|
Avnet Americas | Trans JFET N-CH 15V 50mA 3-Pin SC-59 T/R - Tape and Reel (Alt: NSVJ3557SA3T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1529 / $0.1872 | Buy Now |
DISTI #
863-NSVJ3557SA3T1G
|
Mouser Electronics | JFETs NCH J-FET RoHS: Compliant | 22387 |
|
$0.1860 / $0.6500 | Buy Now |
DISTI #
V72:2272_07323481
|
Arrow Electronics | Trans JFET N-CH 15V 50mA 3-Pin SC-59 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 Container: Cut Strips | Americas - 5903 |
|
$0.1667 / $0.4190 | Buy Now |
|
Future Electronics | Single N-Channel 15 V Surface Mount JFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.1480 / $0.1590 | Buy Now |
|
Future Electronics | Single N-Channel 15 V Surface Mount JFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 29Cut Tape/Mini-Reel |
|
$0.2950 / $0.5250 | Buy Now |
|
Onlinecomponents.com | JFET N-CH 15V 50MA SC59-3/CP3 / JFET N-Channel 15 V 50 mA 200 mW Surface Mount SC-59-3/CP3 | 0 |
|
$0.1545 / $0.1757 | Buy Now |
DISTI #
NSVJ3557SA3T1G
|
Avnet Asia | Trans JFET N-CH 15V 50mA 3-Pin SC-59 T/R (Alt: NSVJ3557SA3T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1529 / $0.1711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVJ3557SA3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVJ3557SA3T1G
onsemi
N-Channel JFET, 15V, 10 to 32mA, 35mS, SC-59-3 / CP-3, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59-3 / CP-3 | |
Package Description | SC-59, 3 PIN | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |