Part Details for NSVDTC123EM3T5G by onsemi
Overview of NSVDTC123EM3T5G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for NSVDTC123EM3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1526
|
Newark | Npn Bipolar Digital Transistor (Brt)/ Reel Rohs Compliant: Yes |Onsemi NSVDTC123EM3T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0500 | Buy Now |
DISTI #
488-NSVDTC123EM3T5GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT723 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0359 / $0.2000 | Buy Now |
DISTI #
NSVDTC123EM3T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: NSVDTC123EM3T5G) RoHS: Compliant Min Qty: 20834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 48000 Partner Stock |
|
$0.0305 / $0.0326 | Buy Now |
DISTI #
NSVDTC123EM3T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: NSVDTC123EM3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 / $0.0390 | Buy Now |
DISTI #
863-NSVDTC123EM3T5G
|
Mouser Electronics | Digital Transistors SOT723 BIAS RESISTOR RoHS: Compliant | 2634 |
|
$0.0350 / $0.2000 | Buy Now |
|
Onlinecomponents.com | NPN Bipolar Digital Transistor (BRT) | 0 |
|
$0.0339 / $0.0393 | Buy Now |
DISTI #
86017366
|
Verical | Trans Digital BJT NPN 50V 100mA 600mW Automotive AEC-Q101 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8850 Package Multiple: 1 Date Code: 2301 | Americas - 48000 |
|
$0.0424 | Buy Now |
DISTI #
86016794
|
Verical | Trans Digital BJT NPN 50V 100mA 600mW Automotive AEC-Q101 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8850 Package Multiple: 1 Date Code: 1601 | Americas - 48000 |
|
$0.0424 | Buy Now |
DISTI #
86014205
|
Verical | Trans Digital BJT NPN 50V 100mA 600mW Automotive AEC-Q101 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8850 Package Multiple: 1 Date Code: 2201 | Americas - 32000 |
|
$0.0424 | Buy Now |
|
Rochester Electronics | NSVDTC123EM3T5G - NSVDTC123EM3 - NPN Bipolar Digital Transistor (BRT) RoHS: Compliant Status: Active Min Qty: 1 | 135850 |
|
$0.0339 / $0.0399 | Buy Now |
Part Details for NSVDTC123EM3T5G
NSVDTC123EM3T5G CAD Models
NSVDTC123EM3T5G Part Data Attributes
|
NSVDTC123EM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVDTC123EM3T5G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-723-3, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723-3 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 631AA, 3 PIN | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 8 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |