-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2296
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi NSVBT2222ADW1T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
NSVBT2222ADW1T1GOSCT-ND
|
DigiKey | TRANS 2NPN 40V 0.6A SC88/SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6238 In Stock |
|
$0.0481 / $0.2600 | Buy Now |
DISTI #
NSVBT2222ADW1T1G
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 6-Pin SOT-363 T/R - Tape and Reel (Alt: NSVBT2222ADW1T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0453 / $0.0469 | Buy Now |
DISTI #
863-NSVBT2222ADW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT NPN Bipolar Transistor RoHS: Compliant | 4482 |
|
$0.0550 / $0.3600 | Buy Now |
DISTI #
E02:0323_07825463
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 150mW 6-Pin SC-88 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2317 | Europe - 3000 |
|
$0.0464 / $0.0664 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT NPN Bipolar Transistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0439 / $0.0494 | Buy Now |
|
Onlinecomponents.com | NPN Bipolar Transistor | 0 |
|
$0.0466 / $0.0527 | Buy Now |
DISTI #
NSVBT2222ADW1T1G
|
Avnet Asia | Trans GP BJT NPN 40V 0.6A 6-Pin SOT-363 T/R (Alt: NSVBT2222ADW1T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0453 / $0.0507 | Buy Now |
DISTI #
NSVBT2222ADW1T1G
|
Avnet Silica | Trans GP BJT NPN 40V 0.6A 6-Pin SOT-363 T/R (Alt: NSVBT2222ADW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVBT2222ADW1T1G
|
EBV Elektronik | Trans GP BJT NPN 40V 0.6A 6-Pin SOT-363 T/R (Alt: NSVBT2222ADW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVBT2222ADW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBT2222ADW1T1G
onsemi
NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for NSVBT2222ADW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBT2222ADW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMBT2222AYSX | Nexperia | Check for Price | PMBT2222AYS - 40 V, 600 mA, double NPN switching transistor@en-us TSSOP 6-Pin | NSVBT2222ADW1T1G vs PMBT2222AYSX |