-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Junction Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5542
|
Newark | Low Voltage-High Current Rohs Compliant: Yes |Onsemi NSVBCP69T1G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1150 | Buy Now |
DISTI #
47X2291
|
Newark | Pnp Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi NSVBCP69T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1310 | Buy Now |
DISTI #
NSVBCP69T1GOSCT-ND
|
DigiKey | TRANS PNP 20V 1A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30273 In Stock |
|
$0.0825 / $0.3900 | Buy Now |
DISTI #
NSVBCP69T1G
|
Avnet Americas | Trans GP BJT PNP 20V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSVBCP69T1G) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0838 / $0.0898 | Buy Now |
DISTI #
863-NSVBCP69T1G
|
Mouser Electronics | Bipolar Transistors - BJT PNP Bipolar Transistor RoHS: Compliant | 5504 |
|
$0.0820 / $0.3500 | Buy Now |
|
Future Electronics | NSVBCP69T1G Series 20 V 1 A PNP Silicon Epitaxial Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0804 / $0.0926 | Buy Now |
|
Onlinecomponents.com | PNP Bipolar Junction Transistor | 0 |
|
$0.0791 / $0.0943 | Buy Now |
DISTI #
86017365
|
Verical | Trans GP BJT PNP 20V 1A 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 3852 Package Multiple: 1 Date Code: 1801 | Americas - 118000 |
|
$0.0974 | Buy Now |
|
Bristol Electronics | 4733 |
|
RFQ | ||
|
Rochester Electronics | BCP69 - PNP Silicon Epitaxial Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 118000 |
|
$0.0779 / $0.0917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVBCP69T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBCP69T1G
onsemi
PNP Bipolar Junction Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 85 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |