Part Details for NSVBC850CLT1G by onsemi
Overview of NSVBC850CLT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NSVBC850CLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0582
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi NSVBC850CLT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
488-NSVBC850CLT1GCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.0335 / $0.3400 | Buy Now |
DISTI #
NSVBC850CLT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC850CLT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0377 | Buy Now |
DISTI #
863-NSVBC850CLT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS SOT23 GP XSTR NPN RoHS: Compliant | 2938 |
|
$0.0330 / $0.3400 | Buy Now |
|
Rochester Electronics | BC850CL - NPN Bipolar Transistor SS SOT23 GP XSTR NPN 45V RoHS: Compliant Status: Active Min Qty: 1 | 57000 |
|
$0.0316 / $0.0372 | Buy Now |
|
Flip Electronics | Stock, ship today | 47944 |
|
$0.0280 | RFQ |
Part Details for NSVBC850CLT1G
NSVBC850CLT1G CAD Models
NSVBC850CLT1G Part Data Attributes:
|
NSVBC850CLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBC850CLT1G
onsemi
NPN Bipolar Transistor SS SOT23 GP XSTR NPN 45V, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for NSVBC850CLT1G
This table gives cross-reference parts and alternative options found for NSVBC850CLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBC850CLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847CT | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | NSVBC850CLT1G vs BC847CT |
BC847CW-Q | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | NSVBC850CLT1G vs BC847CW-Q |
BC547G-C-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | NSVBC850CLT1G vs BC547G-C-T92-K |
BC847CF2 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | NSVBC850CLT1G vs BC847CF2 |
BC550C | Small Signal Bipolar Transistor, | Surge Components Inc | NSVBC850CLT1G vs BC550C |
BC547C | Small Signal Bipolar Transistor, | Surge Components Inc | NSVBC850CLT1G vs BC547C |
BC547L-C-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | NSVBC850CLT1G vs BC547L-C-T92-B |
BC547C | Small Signal Bipolar Transistor, | Taitron Components Inc | NSVBC850CLT1G vs BC547C |
BC547L-C-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | NSVBC850CLT1G vs BC547L-C-T92-K |
BC847C-QR | BC847x-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | NSVBC850CLT1G vs BC847C-QR |