Part Details for NSVBC850BLT1G by onsemi
Overview of NSVBC850BLT1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NSVBC850BLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0581
|
Newark | Npn Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi NSVBC850BLT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
54AH9475
|
Newark | Trans, Npn, 45V, 0.1A, 150Deg C, 0.3W Rohs Compliant: Yes |Onsemi NSVBC850BLT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0750 / $0.3600 | Buy Now |
DISTI #
488-NSVBC850BLT1GCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5900 In Stock |
|
$0.0332 / $0.3400 | Buy Now |
DISTI #
NSVBC850BLT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC850BLT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 369000 Factory Stock |
|
$0.0314 / $0.0374 | Buy Now |
DISTI #
NSVBC850BLT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC850BLT1G) RoHS: Compliant Min Qty: 22728 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 369000 Partner Stock |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
863-NSVBC850BLT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS SOT23 GP XSTR NPN RoHS: Compliant | 8426 |
|
$0.0330 / $0.3400 | Buy Now |
|
Rochester Electronics | NSVBC850BLT1G - NSVBC850 - NPN Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 196020 |
|
$0.0314 / $0.0369 | Buy Now |
DISTI #
NSVBC850BLT1G
|
Avnet Silica | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R (Alt: NSVBC850BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVBC850BLT1G
|
EBV Elektronik | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R (Alt: NSVBC850BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 549000 |
|
$0.0220 | RFQ |
Part Details for NSVBC850BLT1G
NSVBC850BLT1G CAD Models
NSVBC850BLT1G Part Data Attributes:
|
NSVBC850BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBC850BLT1G
onsemi
NPN Bipolar Transistor SS SOT23 GP XSTR NPN 45V, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for NSVBC850BLT1G
This table gives cross-reference parts and alternative options found for NSVBC850BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBC850BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | NSVBC850BLT1G vs BC847B |
S9014 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | NSVBC850BLT1G vs S9014 |
BC847B-H | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | NSVBC850BLT1G vs BC847B-H |
S9014L | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | NSVBC850BLT1G vs S9014L |
BC847B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | NSVBC850BLT1G vs BC847B |
BC847BSG-AL6-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | NSVBC850BLT1G vs BC847BSG-AL6-R |
BC847BF2 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | NSVBC850BLT1G vs BC847BF2 |
S9014 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 45V; IC (A): 0.1A; HFE Min: 200; HFE Max: 1000; VCE (V): 5V; IC (mA): 1mA; VCE(SAT) (V): 0.3V; IC (mA)1: 100mA; IB (mA): 5mA; FT Min (MHz): 150 MHz; PTM Max (W): 0.2W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | NSVBC850BLT1G vs S9014 |
BC850B | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | NSVBC850BLT1G vs BC850B |
BC547G-B-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | NSVBC850BLT1G vs BC547G-B-T92-K |