-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 0.5 A, General Purpose NPN Transistor, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9473
|
Newark | Trans, Npn, 45V, 0.5A, 150Deg C, 0.46W Rohs Compliant: Yes |Onsemi NSVBC817-40WT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23954 |
|
$0.0920 | Buy Now |
DISTI #
NSVBC817-40WT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.5A SC70-3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31326 In Stock |
|
$0.0460 / $0.3900 | Buy Now |
DISTI #
NSVBC817-40WT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 45 V, 500 mA, 460 mW, SC-70 (SOT-323), 3 Pins, Surface Mount - Tape and Reel (Alt: NSVBC817-40WT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0441 / $0.0527 | Buy Now |
DISTI #
863-NSVBC817-40WT1G
|
Mouser Electronics | Digital Transistors 45 V, 0.5 A, General Purpose NPN Transistor RoHS: Compliant | 23159 |
|
$0.0460 / $0.2700 | Buy Now |
DISTI #
V72:2272_16156809
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 460mW Automotive 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2226 Container: Cut Strips | Americas - 22600 |
|
$0.0456 / $0.1620 | Buy Now |
DISTI #
P40:2555_19938974
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 460mW Automotive 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Europe - 17989 |
|
$0.0423 / $0.2764 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased SS SC70 GP XSTR NPN 45V RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0458 / $0.0515 | Buy Now |
DISTI #
62461735
|
Verical | Trans GP BJT NPN 45V 0.5A 460mW Automotive 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2226 | Americas - 22600 |
|
$0.0456 / $0.0578 | Buy Now |
DISTI #
NSVBC817-40WT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 45 V, 500 mA, 460 mW, SC-70 (SOT-323), 3 Pins, Surface Mount - Tape and Reel (Alt: NSVBC817-40WT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0441 / $0.0527 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 66300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVBC817-40WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBC817-40WT1G
onsemi
45 V, 0.5 A, General Purpose NPN Transistor, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 3 PIN | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 70 Weeks | |
Date Of Intro | 2016-05-10 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for NSVBC817-40WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBC817-40WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-40WT1G | 45 V, 0.5 A, General Purpose NPN Transistor SS SC70 GP XSTR NPN 45V, 3000-REEL | onsemi | NSVBC817-40WT1G vs BC817-40WT1G |
BCX19CSM4-QR-EB | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | NSVBC817-40WT1G vs BCX19CSM4-QR-EB |
BC817-16 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | NSVBC817-40WT1G vs BC817-16 |
TBC337 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43, 2-5F1G, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | NSVBC817-40WT1G vs TBC337 |