Part Details for NSVBC143TPDXV6T1G by onsemi
Overview of NSVBC143TPDXV6T1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVBC143TPDXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3778
|
Newark | Complementary Bipolar Digital Transistor (Brt)/ Reel Rohs Compliant: Yes |Onsemi NSVBC143TPDXV6T1G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0560 / $0.0620 | Buy Now |
DISTI #
488-NSVBC143TPDXV6T1GCT-ND
|
DigiKey | TRANS PREBIAS NPN/PNP 50V SOT563 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0532 / $0.2800 | Buy Now |
DISTI #
NSVBC143TPDXV6T1G
|
Avnet Americas | Complementary Bias Resistor Transistor NPN/PNP 50 V 100 mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSVBC143TPDXV6T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 / $0.0579 | Buy Now |
DISTI #
863-NSVBC143TPDXV6T1
|
Mouser Electronics | Digital Transistors Complementary Bipolar Digital Transistor (BRT) RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now |
|
Onlinecomponents.com | Complementary Bipolar Digital Transistor (BRT) | 0 |
|
$0.0508 / $0.0584 | Buy Now |
|
Rochester Electronics | NSBC143TPDXV6 - Complementary Bipolar Digital Transistor (BRT) RoHS: Compliant Status: Active Min Qty: 1 | 3925 |
|
$0.0503 / $0.0592 | Buy Now |
Part Details for NSVBC143TPDXV6T1G
NSVBC143TPDXV6T1G CAD Models
NSVBC143TPDXV6T1G Part Data Attributes
|
NSVBC143TPDXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBC143TPDXV6T1G
onsemi
Complementary Bipolar Digital Transistor (BRT), SOT-563, 4000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563 | |
Package Description | SOT-563, 6 PIN | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |