Part Details for NSVBAV70TT1G by onsemi
Overview of NSVBAV70TT1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVBAV70TT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6699
|
Newark | 100 V Dual Common Cathode Switching Diode/ Reel |Onsemi NSVBAV70TT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0250 | Buy Now |
DISTI #
NSVBAV70TT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 100V 100MA SC75 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11995 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
NSVBAV70TT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NSVBAV70TT1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0229 | Buy Now |
DISTI #
863-NSVBAV70TT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SC75 DUAL DIO 70V RoHS: Compliant | 82640 |
|
$0.0230 / $0.2100 | Buy Now |
|
Future Electronics | DUAL SWITCHING DIODE RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0213 / $0.0242 | Buy Now |
DISTI #
NSVBAV70TT1G
|
Avnet Silica | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-416 T/R (Alt: NSVBAV70TT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVBAV70TT1G
|
EBV Elektronik | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-416 T/R (Alt: NSVBAV70TT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 18000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0694 / $0.0746 | Buy Now |
Part Details for NSVBAV70TT1G
NSVBAV70TT1G CAD Models
NSVBAV70TT1G Part Data Attributes:
|
NSVBAV70TT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBAV70TT1G
onsemi
100 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NSVBAV70TT1G
This table gives cross-reference parts and alternative options found for NSVBAV70TT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBAV70TT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVBAV70TT3G | 100 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | NSVBAV70TT1G vs NSVBAV70TT3G |