Part Details for NSVBAV70DXV6T5G by onsemi
Overview of NSVBAV70DXV6T5G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVBAV70DXV6T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1516
|
Newark | Ss Sot563 Switch Diode/Reel |Onsemi NSVBAV70DXV6T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2832-NSVBAV70DXV6T5G-488-ND
|
DigiKey | NSVBAV70D - SWITCHING DIODE, QUA Min Qty: 7900 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7900 In Stock |
|
$0.1500 | Buy Now |
DISTI #
NSVBAV70DXV6T5G
|
Avnet Americas | Diode Switching Diode 100V 0.2A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSVBAV70DXV6T5G) RoHS: Compliant Min Qty: 4762 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7900 Partner Stock |
|
$0.1302 / $0.1554 | Buy Now |
|
Flip Electronics | Stock, ship today | 7900 |
|
$0.1050 | RFQ |
Part Details for NSVBAV70DXV6T5G
NSVBAV70DXV6T5G CAD Models
NSVBAV70DXV6T5G Part Data Attributes:
|
NSVBAV70DXV6T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBAV70DXV6T5G
onsemi
100 V, 200 mA 4 Small Signal Switching Diodes in dual common cathode configuration, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |