There are no models available for this part yet.
Overview of NSVB1706DMW5T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NSVB1706DMW5T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47X2300
|
Newark | Dual Npn Bipolar Digital Transistor (Brt)/ Reel |Onsemi NSVB1706DMW5T1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.2010 | Buy Now | |
DISTI #
488-NSVB1706DMW5T1GCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.25W SC88-A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1266 / $0.7200 | Buy Now | |
DISTI #
NSVB1706DMW5T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 5-Pin SC-88A T/R - Tape and Reel (Alt: NSVB1706DMW5T1G) RoHS: Compliant Min Qty: 2468 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 43610 Partner Stock |
|
$0.1256 / $0.1499 | Buy Now | |
DISTI #
NSVB1706DMW5T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 5-Pin SC-88A T/R - Tape and Reel (Alt: NSVB1706DMW5T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1102 | Buy Now | |
DISTI #
863-NSVB1706DMW5T1G
|
Mouser Electronics | Digital Transistors Dual NPN Bipolar Digital Transistor (BRT) RoHS: Compliant | 4038 |
|
$0.1260 / $0.5600 | Buy Now | |
Future Electronics | 50V, 100mA Automotive 5-Pin SC-88A. RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1310 | Buy Now | ||
Future Electronics | 50V, 100mA Automotive 5-Pin SC-88A. RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1310 | Buy Now | ||
Onlinecomponents.com | Dual NPN Bipolar Digital Transistor (BRT) | 0 |
|
$0.1225 / $0.1387 | Buy Now | ||
Rochester Electronics | NSVB1706DMW5T1G - NSVB1706 - Dual NPN Bipolar Digital Transistor (BRT) RoHS: Compliant Status: Active Min Qty: 1 | 47000 |
|
$0.1255 / $0.1477 | Buy Now | ||
DISTI #
NSVB1706DMW5T1G
|
Avnet Silica | (Alt: NSVB1706DMW5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for NSVB1706DMW5T1G by onsemi
Part Data Attributes for NSVB1706DMW5T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-88A (SC-70-5 / SOT-353)
|
Pin Count
|
5
|
Manufacturer Package Code
|
419A-02
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
0.1 A
|
DC Current Gain-Min (hFE)
|
80
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.385 W
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Related Parts for NSVB1706DMW5T1G
-
NSB1706DMW5T1GSmall Signal Bipolar Transistors
-
NSVR02100HT1GRectifier Diodes
-
C1005X7R1H104K050BBFixed Capacitors
-
NTD60N02RPower Field-Effect Transistors
-
NTZD5110NT1GSmall Signal Field-Effect Transistors
-
NSV1C300ET4GPower Bipolar Transistors
-
ESR01MZPJ221Fixed Resistors
-
NUP2201MR6T1GTransient Suppressors
-
NTE5212AKZener Diodes