Part Details for NSVB124XPDXV6T1G by onsemi
Overview of NSVB124XPDXV6T1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for NSVB124XPDXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSVB124XPDXV6T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSVB124XPDXV6T1G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for NSVB124XPDXV6T1G
NSVB124XPDXV6T1G CAD Models
NSVB124XPDXV6T1G Part Data Attributes
|
NSVB124XPDXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVB124XPDXV6T1G
onsemi
Complemetary Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |