There are no models available for this part yet.
Overview of NSV40200UW6T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NSV40200UW6T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47X2319
|
Newark | Low VCe(Sat) Transistor, Pnp, -40 V, 4.0 A/ Reel Rohs Compliant: Yes |Onsemi NSV40200UW6T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3800 | Buy Now | |
DISTI #
488-NSV40200UW6T1GCT-ND
|
DigiKey | TRANS PNP 40V 2A 6WDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2821 / $1.0000 | Buy Now | |
DISTI #
NSV40200UW6T1G
|
Avnet Americas | Trans GP BJT PNP 40V 2A 6-Pin WDFN T/R - Tape and Reel (Alt: NSV40200UW6T1G) RoHS: Compliant Min Qty: 1108 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
$0.2799 / $0.3340 | Buy Now | |
DISTI #
NSV40200UW6T1G
|
Avnet Americas | Trans GP BJT PNP 40V 2A 6-Pin WDFN T/R - Tape and Reel (Alt: NSV40200UW6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.3143 | Buy Now | |
DISTI #
863-NSV40200UW6T1G
|
Mouser Electronics | Bipolar Transistors - BJT Low VCE(sat) Transistor, PNP, -40 V, 2.0 A RoHS: Compliant | 0 |
|
$0.2820 / $0.8500 | Order Now | |
Onlinecomponents.com | Trans GP BJT PNP 40V 2A 3000mW Automotive 6-Pin WDFN EP T/R | 0 |
|
$0.2689 / $0.2931 | Buy Now | ||
Rochester Electronics | NSS40200U - Low VCE Transistor, PNP, -40 V, 2.0 A RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.2797 / $0.3291 | Buy Now | ||
DISTI #
C1S541900963698
|
Chip1Stop | Trans GP BJT PNP 40V 2A 3000mW Automotive 6-Pin WDFN EP T/R RoHS: Compliant | 2980 |
|
$0.6720 / $3.0400 | Buy Now | |
Wuhan P&S | -40V,-2A,PNP Low VCE(sat) Transistor Min Qty: 1 | 2980 |
|
$0.3900 / $0.7900 | Buy Now |
CAD Models for NSV40200UW6T1G by onsemi
Part Data Attributes for NSV40200UW6T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
WDFN-6
|
Manufacturer Package Code
|
506AP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s)
|
30
|