Part Details for NSV1SS400T5G by onsemi
Overview of NSV1SS400T5G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSV1SS400T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3057
|
Newark | Switching Diode, 100 V/ Reel |Onsemi NSV1SS400T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0670 | Buy Now |
DISTI #
488-NSV1SS400T5GCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD523 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0465 / $0.3900 | Buy Now |
DISTI #
NSV1SS400T5G
|
Avnet Americas | Switching Diode 100V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: NSV1SS400T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0446 / $0.0533 | Buy Now |
DISTI #
863-NSV1SS400T5G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching Diode, 100 V RoHS: Compliant | 8000 |
|
$0.0460 / $0.3900 | Buy Now |
|
Rochester Electronics | 1SS400 - Switching Diode, 100 V RoHS: Compliant Status: Active Min Qty: 1 | 96000 |
|
$0.0446 / $0.0525 | Buy Now |
DISTI #
NSV1SS400T5G
|
Avnet Silica | (Alt: NSV1SS400T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSV1SS400T5G
|
EBV Elektronik | (Alt: NSV1SS400T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 176000 |
|
RFQ |
Part Details for NSV1SS400T5G
NSV1SS400T5G CAD Models
NSV1SS400T5G Part Data Attributes
|
NSV1SS400T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV1SS400T5G
onsemi
Switching Diode, 100 V, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-523, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2018-08-20 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NSV1SS400T5G
This table gives cross-reference parts and alternative options found for NSV1SS400T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSV1SS400T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSV1SS400T1G | Switching Diode, 100 V, SOD-523 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | NSV1SS400T5G vs NSV1SS400T1G |