-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Diode, 100 V, SOD-523 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6204
|
Newark | Diode, Small Signal, Aec-Q101, 100V, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma, No. Of Pins:2Pinsrohs Compliant: Yes |Onsemi NSV1SS400T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$0.1170 / $0.4070 | Buy Now |
DISTI #
76T6724
|
Newark | Switching Diode, 100 V/ Reel |Onsemi NSV1SS400T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0670 | Buy Now |
DISTI #
NSV1SS400T1GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD523 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
79045 In Stock |
|
$0.0465 / $0.3900 | Buy Now |
DISTI #
NSV1SS400T1G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1.2 V, 4 ns, 500 mA, SOD-523, 2 Pins - Tape and Reel (Alt: NSV1SS400T1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 660006000 Factory Stock |
|
$0.0446 / $0.0533 | Buy Now |
DISTI #
NSV1SS400T1G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1.2 V, 4 ns, 500 mA, SOD-523, 2 Pins - Tape and Reel (Alt: NSV1SS400T1G) RoHS: Compliant Min Qty: 13158 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 263000 Partner Stock |
|
$0.0471 / $0.0562 | Buy Now |
DISTI #
NSV1SS400T1G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1.2 V, 4 ns, 500 mA, SOD-523, 2 Pins - Tape and Reel (Alt: NSV1SS400T1G) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0446 / $0.0533 | Buy Now |
DISTI #
NSV1SS400T1G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1.2 V, 4 ns, 500 mA, SOD-523, 2 Pins - Tape and Reel (Alt: NSV1SS400T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0446 / $0.0533 | Buy Now |
DISTI #
13AC6204
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1.2 V, 4 ns, 500 mA, SOD-523, 2 Pins - Product that comes on tape, but is not reeled (Alt: 13AC6204) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 140 Partner Stock |
|
$0.1170 | Buy Now |
DISTI #
863-NSV1SS400T1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SWDI 100V TR RoHS: Compliant | 113748 |
|
$0.0520 / $0.3800 | Buy Now |
DISTI #
V36:1790_07310099
|
Arrow Electronics | Diode Small Signal Switching 0.2A Automotive AEC-Q101 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2315 | Americas - 3165000 |
|
$0.0422 / $0.0465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSV1SS400T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV1SS400T1G
onsemi
Switching Diode, 100 V, SOD-523 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |