Part Details for NSTB60BDW1T1 by onsemi
Overview of NSTB60BDW1T1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSTB60BDW1T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0699
|
Newark | Nstb60Bdw1T1, Single Bipolar Transistors |Onsemi NSTB60BDW1T1 RoHS: Not Compliant Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
NSTB60BDW1T1
|
Avnet Americas | - Tape and Reel (Alt: NSTB60BDW1T1) RoHS: Not Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 11970 Partner Stock |
|
$0.0484 / $0.0577 | Buy Now |
|
Rochester Electronics | NSTB60 - Small Signal Bipolar Transistor, 0.15A, 50V, 2-Element, NPN and PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11970 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
C1S541900082878
|
Chip1Stop | Trans Digital BJT NPN/PNP 50V 150mA 6-Pin SC-88 T/R RoHS: Compliant pbFree: Yes | 2720 |
|
$0.3290 / $1.3300 | Buy Now |
Part Details for NSTB60BDW1T1
NSTB60BDW1T1 CAD Models
NSTB60BDW1T1 Part Data Attributes
|
NSTB60BDW1T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSTB60BDW1T1
onsemi
PNP General Purpose and NPN Bias Resistor Transistor Combination, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | CASE 419B-02, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 2.13 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for NSTB60BDW1T1
This table gives cross-reference parts and alternative options found for NSTB60BDW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSTB60BDW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSTB60BDW1T1G | PNP General Purpose and NPN Bias Resistor Transistor Combination, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NSTB60BDW1T1 vs NSTB60BDW1T1G |