Part Details for NSTB1005DXV5T1G by onsemi
Overview of NSTB1005DXV5T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NSTB1005DXV5T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2374
|
Newark | Brt Transistor, 50V, 47K/47Kohm, Sot-553, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:- Rohs Compliant: Yes |Onsemi NSTB1005DXV5T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.1150 | Buy Now |
DISTI #
2156-NSTB1005DXV5T1G-OS-ND
|
DigiKey | TRANSISTOR BRT NPN/PNP SOT-553 Min Qty: 4000 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
88000 In Stock |
|
$0.0700 | Buy Now |
DISTI #
NSTB1005DXV5T1GOSTR-ND
|
DigiKey | TRANSISTOR BRT NPN/PNP SOT-553 Min Qty: 4000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0661 / $0.0924 | Buy Now |
DISTI #
NSTB1005DXV5T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 5-Pin SOT-553 T/R - Tape and Reel (Alt: NSTB1005DXV5T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0634 / $0.0756 | Buy Now |
DISTI #
863-NSTB1005DXV5T1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA Complementary 50V Dual NPN & PNP RoHS: Compliant | 4000 |
|
$0.0640 / $0.4100 | Buy Now |
|
Bristol Electronics | 3935 |
|
RFQ | ||
|
Rochester Electronics | NSTB1005DXV5 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP RoHS: Compliant Status: Active Min Qty: 1 | 88000 |
|
$0.0633 / $0.0745 | Buy Now |
DISTI #
NSTB1005DXV5T1G
|
Avnet Silica | Trans Digital BJT NPN/PNP 50V 100mA 5-Pin SOT-553 T/R (Alt: NSTB1005DXV5T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 100000 |
|
RFQ |
Part Details for NSTB1005DXV5T1G
NSTB1005DXV5T1G CAD Models
NSTB1005DXV5T1G Part Data Attributes
|
NSTB1005DXV5T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSTB1005DXV5T1G
onsemi
Complementary Bipolar Digital Transistor (BRT), SOT-553, 5 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553, 5 LEAD | |
Package Description | 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NSTB1005DXV5T1G
This table gives cross-reference parts and alternative options found for NSTB1005DXV5T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSTB1005DXV5T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSTB1005DXV5T5 | Complementary Bipolar Digital Transistor (BRT), SOT-553, 5 LEAD, 8000-REEL | onsemi | NSTB1005DXV5T1G vs NSTB1005DXV5T5 |
NSTB1005DXV5T1 | Complementary Bipolar Digital Transistor (BRT), SOT-553, 5 LEAD, 4000-REEL | onsemi | NSTB1005DXV5T1G vs NSTB1005DXV5T1 |