NST3946DXV6T1
onsemi
Description: 200mA, 40V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN

Overview of NST3946DXV6T1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NST3946DXV6T1 by onsemi

Part # Manufacturer Description Stock Price Buy
Quest Components 200 mA, 40 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR 3167
  • 1 $0.1815
  • 414 $0.0968
  • 2,067 $0.0787
$0.0787 / $0.1815 Buy Now

CAD Models for NST3946DXV6T1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NST3946DXV6T1 by onsemi

NST3946DXV6T1
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
PLASTIC, CASE 463A-01, 6 PIN
Pin Count
6
Manufacturer Package Code
CASE 463A-01
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.2 A
Collector-Emitter Voltage-Max
40 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN AND PNP
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Turn-off Time-Max (toff)
250 ns
Turn-on Time-Max (ton)
70 ns
Want to compare parts?
  1. NST3946DXV6T1
    onsemi
    200mA, 40V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN
    VS

Related Parts for NST3946DXV6T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NST3946DXV6T1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NST3946DXV6T1 by onsemi

Select Manufacturer
Which Manufacturer of NST3946DXV6T1 would you like to use for your alert(s)?
  • Please alert me when NST3946DXV6T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NST3946DXV6T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NST3946DXV6T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NST3946DXV6T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NST3946DXV6T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NST3946DXV6T1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: