-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NST3906F3T5G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7025
|
Newark | Transistor, Bipol, Pnp, -40V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-40V, T... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5955 |
|
$0.0770 / $0.2340 | Buy Now |
DISTI #
01P5112
|
Newark | Bipolar Transistor, Pnp, -40V, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:4... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0550 | Buy Now |
DISTI #
NST3906F3T5GOSCT-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT-1123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16121 In Stock |
|
$0.0369 / $0.3000 | Buy Now |
DISTI #
NST3906F3T5G
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NST3906F3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0401 | Buy Now |
DISTI #
863-NST3906F3T5G
|
Mouser Electronics | Bipolar Transistors - BJT SNGL PNP GP TRA SOT1123 RoHS: Compliant | 43125 |
|
$0.0360 / $0.2300 | Buy Now |
DISTI #
V72:2272_07277011
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 347mW 3-Pin SOT-1123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 Container: Cut Strips | Americas - 24000 |
|
$0.2323 / $0.2381 | Buy Now |
DISTI #
E02:0323_00076600
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 347mW 3-Pin SOT-1123 T/R RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 10 Weeks Date Code: 2420 | Europe - 16000 |
|
$0.0342 / $0.0450 | Buy Now |
DISTI #
V72:2272_26884954
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 347mW 3-Pin SOT-1123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 176 |
|
$0.2323 / $0.2342 | Buy Now |
DISTI #
V79:2366_28711100
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 347mW 3-Pin SOT-1123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 16 |
|
$0.0353 / $0.2300 | Buy Now |
|
Future Electronics | NST3906F3T Series 40V 200mA Bipolar (BJT) Transistor PNP - SOT-1123 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0344 / $0.0363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NST3906F3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NST3906F3T5G
onsemi
PNP Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-1123, 1.0x0.6x0.37, 0.35P | |
Pin Count | 3 | |
Manufacturer Package Code | 524AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.347 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for NST3906F3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NST3906F3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSVMMBT3906TT1G | onsemi | Check for Price | PNP Bipolar Transistor, SC-75-3, 3000-REEL, Automotive Qualified | NST3906F3T5G vs NSVMMBT3906TT1G |
UMT3906T106 | ROHM Semiconductor | $0.0416 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN | NST3906F3T5G vs UMT3906T106 |
BSR18A | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | NST3906F3T5G vs BSR18A |
SMBT3904 | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, TO-236, | NST3906F3T5G vs SMBT3904 |
MMBT3906LT1 | Motorola Mobility LLC | Check for Price | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NST3906F3T5G vs MMBT3906LT1 |
MMBT3906LT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), PNP, | NST3906F3T5G vs MMBT3906LT1 |
MMBT3906LT1 | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | NST3906F3T5G vs MMBT3906LT1 |
BSR18A-T | NXP Semiconductors | Check for Price | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NST3906F3T5G vs BSR18A-T |
BC858BT216 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | NST3906F3T5G vs BC858BT216 |
MMBT3906LT3 | onsemi | Check for Price | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | NST3906F3T5G vs MMBT3906LT3 |