Part Details for NST-5/8-BLACK 100 by 3M Interconnect
Overview of NST-5/8-BLACK 100 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for NST-5/8-BLACK 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157872-100-ND
|
DigiKey | HEATSHRINK 5/8 BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
137 In Stock |
|
$383.4616 / $412.9600 | Buy Now |
DISTI #
19-NST-5/8-BLACK100-DS-ND
|
DigiKey | HTSHRNK 5/8 BLACK FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
34 In Stock |
|
$5.4805 / $9.3400 | Buy Now |
DISTI #
3M157872-5-ND
|
DigiKey | HEATSHRINK 5/8 BLACK 5' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$27.3798 / $40.0200 | Buy Now |
DISTI #
3M157872-10-ND
|
DigiKey | HEATSHRINK 5/8 BLACK 10' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.7602 / $67.4000 | Buy Now |
DISTI #
3M157872-50-ND
|
DigiKey | HEATSHRINK 5/8 BLACK 50' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.8008 / $294.8600 | Buy Now |
DISTI #
3M157872-1-ND
|
DigiKey | HEATSHRINK 5/8 BLACK 1' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1078 / $9.6900 | Buy Now |
DISTI #
3M157872-25-ND
|
DigiKey | HEATSHRINK 5/8 BLACK 25' Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$133.7412 / $147.4300 | Buy Now |
Part Details for NST-5/8-BLACK 100
NST-5/8-BLACK 100 CAD Models
NST-5/8-BLACK 100 Part Data Attributes
|
NST-5/8-BLACK 100
3M Interconnect
Buy Now
|
Compare Parts:
NST-5/8-BLACK 100
3M Interconnect
|
Samacsys Manufacturer | 3M |