Part Details for NST-1/4-BLACK by 3M Interconnect
Results Overview of NST-1/4-BLACK by 3M Interconnect
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NST-1/4-BLACK Information
NST-1/4-BLACK by 3M Interconnect is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for NST-1/4-BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-NST-1/4-BLACK-ND
|
DigiKey | HEATSHRINK 1/4" BLACK Min Qty: 200 Lead time: 4 Weeks Container: Bulk |
400 In Stock |
|
$2.3958 / $2.4143 | Buy Now |
DISTI #
19-NST-1/4-BLACK-DS-ND
|
DigiKey | HEATSHRINK 1/4" BLACK FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
400 In Stock |
|
$3.4929 / $6.0900 | Buy Now |
DISTI #
3M161966-100-ND
|
DigiKey | HEATSHRINK 1/4" X 100' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Limited Supply - Call |
|
$351.4100 | Buy Now |
DISTI #
3M161966-5-ND
|
DigiKey | HEATSHRINK 1/4" X 5' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Limited Supply - Call |
|
$22.9800 | Buy Now |
DISTI #
3M161966-25-ND
|
DigiKey | HEATSHRINK 1/4" X 25' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Limited Supply - Call |
|
$99.4700 | Buy Now |
DISTI #
3M161966-1-ND
|
DigiKey | HEATSHRINK 1/4" X 1' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Limited Supply - Call |
|
$5.3100 | Buy Now |
DISTI #
3M161966-50-ND
|
DigiKey | HEATSHRINK 1/4" X 50' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Limited Supply - Call |
|
$186.9600 | Buy Now |
DISTI #
3M161966-10-ND
|
DigiKey | HEATSHRINK 1/4" X 10' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Limited Supply - Call |
|
$43.1900 | Buy Now |
DISTI #
7100062644
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Chlorinated Polyolefin Black Spool - Cable Rools/Shrink Tub... more RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$2.5555 / $2.7153 | Buy Now |
DISTI #
517-NST-1/4-BLACK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HEAT SHRINK TUBING 1/4" 200' RoHS: Not Compliant | 4 |
|
$578.5300 / $578.6100 | Buy Now |
Part Details for NST-1/4-BLACK
NST-1/4-BLACK CAD Models
NST-1/4-BLACK Part Data Attributes
|
NST-1/4-BLACK
3M Interconnect
Buy Now
|
Compare Parts:
NST-1/4-BLACK
3M Interconnect
Select a part to compare: |
Samacsys Manufacturer | 3M |