Part Details for NSSW440 by Nichia Corporation
Overview of NSSW440 by Nichia Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for NSSW440
NSSW440 CAD Models
NSSW440 Part Data Attributes
|
NSSW440
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NSSW440
Nichia Corporation
Single Color LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHIA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.2 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 60 deg |