Part Details for NSSW123BT by Nichia Corporation
Overview of NSSW123BT by Nichia Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for NSSW123BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24143 |
|
$5.2052 / $10.4103 | Buy Now | |
|
Quest Components | 1867 |
|
$0.1960 / $0.9800 | Buy Now | |
|
Win Source Electronics | Smled Chip W/24LM 3.6V | 114980 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for NSSW123BT
NSSW123BT CAD Models
NSSW123BT Part Data Attributes
|
NSSW123BT
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NSSW123BT
Nichia Corporation
Single Color LED,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NICHIA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 0.15 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 6700.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.1 mm |