Part Details for NSSW008CT by Nichia Corporation
Overview of NSSW008CT by Nichia Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for NSSW008CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VISIBLE LED | 2213 |
|
$0.3740 / $1.0200 | Buy Now |
Part Details for NSSW008CT
NSSW008CT CAD Models
NSSW008CT Part Data Attributes
|
NSSW008CT
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NSSW008CT
Nichia Corporation
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHIA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3.5 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 0.8 mm | |
Reverse Voltage-Max | 5 V |