Part Details for NSSU100CT by Nichia Corporation
Overview of NSSU100CT by Nichia Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSSU100CT
NSSU100CT CAD Models
NSSU100CT Part Data Attributes
|
NSSU100CT
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NSSU100CT
Nichia Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHIA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4 V | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Peak Wavelength | 365 nm | |
Terminal Finish | SILVER |