Part Details for NSSM124AT by Nichia Corporation
Overview of NSSM124AT by Nichia Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for NSSM124AT
NSSM124AT CAD Models
NSSM124AT Part Data Attributes
|
NSSM124AT
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NSSM124AT
Nichia Corporation
Single Color LED, White, 2.55mm, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHIA CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Color@Wavelength | Blue/Green/Red | |
Configuration | SEPARATE, 3 ELEMENTS WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.2 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 2400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.55 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 3.35 mm | |
Viewing Angle | 1.7 deg |