-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low VCE(sat) Transistor, NPN, 60 V, 6.0 A, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5194
|
Newark | Bipolar Transistor, Npn, 60V, Sot-223, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:6A, Power Dissipation:2W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NSS60601MZ4T3G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2620 | Buy Now |
DISTI #
NSS60601MZ4T3GOSCT-ND
|
DigiKey | TRANS NPN 60V 6A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1972 In Stock |
|
$0.1946 / $0.7500 | Buy Now |
DISTI #
NSS60601MZ4T3G
|
Avnet Americas | Trans GP BJT NPN 60V 6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSS60601MZ4T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1977 / $0.2117 | Buy Now |
DISTI #
863-NSS60601MZ4T3G
|
Mouser Electronics | Bipolar Transistors - BJT 60V/6A LOW VCE(SAT) NPN RoHS: Compliant | 2581 |
|
$0.1940 / $0.4200 | Buy Now |
DISTI #
V79:2366_26248057
|
Arrow Electronics | Trans GP BJT NPN 60V 6A 2000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1827 | Americas - 1 |
|
$0.1240 | Buy Now |
|
Future Electronics | NSS Series 60 V 6 A Surface Mount Low Vce NPN Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1900 / $0.1970 | Buy Now |
|
Future Electronics | NSS Series 60 V 6 A Surface Mount Low Vce NPN Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1900 / $0.1970 | Buy Now |
|
Rochester Electronics | NSS60601MZ4 - Low VCE(sat) Transistor, NPN, 60 V, 6.0 A RoHS: Compliant Status: Active Min Qty: 1 | 36000 |
|
RFQ | |
DISTI #
NSS60601MZ4T3G
|
Avnet Asia | Trans GP BJT NPN 60V 6A 4-Pin(3+Tab) SOT-223 T/R (Alt: NSS60601MZ4T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1832 / $0.2049 | Buy Now |
DISTI #
NSS60601MZ4T3G
|
Avnet Silica | Trans GP BJT NPN 60V 6A 4-Pin(3+Tab) SOT-223 T/R (Alt: NSS60601MZ4T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSS60601MZ4T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS60601MZ4T3G
onsemi
Low VCE(sat) Transistor, NPN, 60 V, 6.0 A, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 1475 ns | |
Turn-on Time-Max (ton) | 200 ns |