-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low VCE(sat) Transistor, Dual PNP, 40 V, 3.0 A, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P5598
|
Newark | Low VCe(Sat) Transistor, Dual Pnp, 40 V, 6.0 A/ Reel Rohs Compliant: Yes |Onsemi NSS40300DDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.4120 | Buy Now |
DISTI #
NSS40300DDR2GOSCT-ND
|
DigiKey | TRANS 2PNP 40V 3A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6687 In Stock |
|
$0.2990 / $0.9100 | Buy Now |
DISTI #
NSS40300DDR2G
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 3A 8-Pin SOIC N T/R - Tape and Reel (Alt: NSS40300DDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2966 / $0.3540 | Buy Now |
DISTI #
863-NSS40300DDR2G
|
Mouser Electronics | Bipolar Transistors - BJT DUAL 40V LOW VCE XTR PNP RoHS: Compliant | 1007 |
|
$0.2990 / $0.8900 | Buy Now |
|
Rochester Electronics | NSS40300DD - Small Signal Bipolar Transistor, 3A, 40V, 2-Element, PNP RoHS: Compliant Status: Active Min Qty: 1 | 44981 |
|
$0.2965 / $0.3488 | Buy Now |
DISTI #
NSS40300DDR2G
|
Avnet Asia | Trans GP BJT NPN/PNP 40V 3A 8-Pin SOIC N T/R (Alt: NSS40300DDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2814 / $0.3417 | Buy Now |
DISTI #
NSS40300DDR2G
|
Avnet Silica | Trans GP BJT NPN/PNP 40V 3A 8-Pin SOIC N T/R (Alt: NSS40300DDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Dual 40 V, 6.0 A, Low VCE(sat) PNP Transistor | 44000 |
|
RFQ | |
DISTI #
NSS40300DDR2G
|
EBV Elektronik | Trans GP BJT NPN/PNP 40V 3A 8-Pin SOIC N T/R (Alt: NSS40300DDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSS40300DDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS40300DDR2G
onsemi
Low VCE(sat) Transistor, Dual PNP, 40 V, 3.0 A, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.783 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 530 ns | |
Turn-on Time-Max (ton) | 180 ns |
This table gives cross-reference parts and alternative options found for NSS40300DDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSS40300DDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSS40300DDR2G | 3000mA, 40V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 751-07, SOIC-8 | Rochester Electronics LLC | NSS40300DDR2G vs NSS40300DDR2G |