-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low VCE(sat) Transistor, NPN, 40 V, 2.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1496
|
Newark | 40V Npn Low Vce(Sat) Xtr Rohs Compliant: Yes |Onsemi NSS40201LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1010 / $0.1170 | Buy Now |
DISTI #
45AJ6698
|
Newark | Bipolar Transistor, Npn, 40V Sot-23, Tra, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:150Mhz, Power Dissipation Pd:540Mw, Dc Collector Current:4A, Dc Current Gain Hfe:370Hfe, Transistor Rohs Compliant: Yes |Onsemi NSS40201LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1100 / $0.1140 | Buy Now |
DISTI #
53Y3348
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 40 V, 150 Mhz, 540 Mw, 4 A, 370 Rohs Compliant: Yes |Onsemi NSS40201LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5920 |
|
$0.1510 / $0.4660 | Buy Now |
DISTI #
50M4396
|
Newark | Bipolar Transistor, Npn, 40V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:4A, Power Dissipation:540Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi NSS40201LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1400 / $0.4550 | Buy Now |
DISTI #
NSS40201LT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 2A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66352 In Stock |
|
$0.0934 / $0.4300 | Buy Now |
DISTI #
NSS40201LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 2 A, 540 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: NSS40201LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0918 / $0.1095 | Buy Now |
DISTI #
53Y3348
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 2 A, 540 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 53Y3348) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5920 Partner Stock |
|
$0.2210 / $0.4660 | Buy Now |
DISTI #
50M4396
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 2 A, 540 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 50M4396) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.2090 / $0.4550 | Buy Now |
DISTI #
863-NSS40201LT1G
|
Mouser Electronics | Bipolar Transistors - BJT LO V NPN TRANSISTOR 40V 4.0A RoHS: Compliant | 260667 |
|
$0.0930 / $0.4300 | Buy Now |
|
Future Electronics | NSS Series 40 V 2 A Surface Mount Low Vce NPN Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0931 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSS40201LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS40201LT1G
onsemi
Low VCE(sat) Transistor, NPN, 40 V, 2.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.54 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 200 ns | |
Turn-on Time-Max (ton) | 860 ns |