Part Details for NSS35200CF8T1G by onsemi
Overview of NSS35200CF8T1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NSS35200CF8T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5082
|
Newark | Transistor, bjt, pnp,35V V(Br)Ceo,2A I(C),llcc Rohs Compliant: Yes |Onsemi NSS35200CF8T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3700 / $0.4810 | Buy Now |
DISTI #
NSS35200CF8T1GOSCT-ND
|
DigiKey | TRANS PNP 35V 2A CHIPFET Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3578 / $1.2000 | Buy Now |
DISTI #
NSS35200CF8T1G
|
Avnet Americas | Trans GP BJT PNP 35V 2A 8-Pin Chip FET T/R - Tape and Reel (Alt: NSS35200CF8T1G) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17862 Partner Stock |
|
$0.3048 / $0.3264 | Buy Now |
DISTI #
86005008
|
Verical | Trans GP BJT PNP 35V 2A 13500mW 8-Pin Chip FET T/R RoHS: Compliant Min Qty: 839 Package Multiple: 1 Date Code: 0601 | Americas - 236874 |
|
$0.4224 / $0.4473 | Buy Now |
DISTI #
86006980
|
Verical | Trans GP BJT PNP 35V 2A 13500mW 8-Pin Chip FET T/R RoHS: Compliant Min Qty: 839 Package Multiple: 1 Date Code: 1101 | Americas - 18000 |
|
$0.4224 / $0.4473 | Buy Now |
DISTI #
86013325
|
Verical | Trans GP BJT PNP 35V 2A 13500mW 8-Pin Chip FET T/R RoHS: Compliant Min Qty: 839 Package Multiple: 1 Date Code: 1601 | Americas - 15000 |
|
$0.4224 / $0.4473 | Buy Now |
DISTI #
86015707
|
Verical | Trans GP BJT PNP 35V 2A 13500mW 8-Pin Chip FET T/R RoHS: Compliant Min Qty: 839 Package Multiple: 1 | Americas - 6000 |
|
$0.4224 / $0.4473 | Buy Now |
DISTI #
86015896
|
Verical | Trans GP BJT PNP 35V 2A 13500mW 8-Pin Chip FET T/R RoHS: Compliant Min Qty: 839 Package Multiple: 1 Date Code: 1001 | Americas - 3000 |
|
$0.4224 / $0.4473 | Buy Now |
DISTI #
86001003
|
Verical | Trans GP BJT PNP 35V 2A 13500mW 8-Pin Chip FET T/R RoHS: Compliant Min Qty: 839 Package Multiple: 1 Date Code: 0701 | Americas - 866 |
|
$0.4224 / $0.4473 | Buy Now |
|
Rochester Electronics | NSS35200CF8T1G - 35 V, 7 A, Vce PNP Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 177000 |
|
$0.3379 / $0.3975 | Buy Now |
Part Details for NSS35200CF8T1G
NSS35200CF8T1G CAD Models
NSS35200CF8T1G Part Data Attributes
|
NSS35200CF8T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS35200CF8T1G
onsemi
Low VCE(sat) Transistor, PNP, 35 V, 2.0 A, ChipFET, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ChipFET | |
Package Description | 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 1206A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-C8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |