-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low VCE(sat) Transistor, PNP, 100 V, 2.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6976
|
Newark | Low VCe(Sat) Transistor, Pnp, 100 V, 3.0 A/ Reel Rohs Compliant: Yes |Onsemi NSS1C200LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1840 | Buy Now |
DISTI #
NSS1C200LT1GOSCT-ND
|
DigiKey | TRANS PNP 100V 2A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24746 In Stock |
|
$0.1368 / $0.5700 | Buy Now |
DISTI #
NSS1C200LT1G
|
Avnet Americas | Trans GP BJT PNP 100V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSS1C200LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1389 / $0.1488 | Buy Now |
DISTI #
863-NSS1C200LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100V LO VCE(SAT) TRA PNP RoHS: Compliant | 47294 |
|
$0.1570 / $0.5200 | Buy Now |
DISTI #
V72:2272_07310958
|
Arrow Electronics | Trans GP BJT PNP 100V 2A 710mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2220 Container: Cut Strips | Americas - 766 |
|
$0.1468 / $0.5040 | Buy Now |
|
Future Electronics | NSS Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 6000Reel |
|
$0.1340 / $0.1440 | Buy Now |
|
Future Electronics | NSS Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1340 / $0.1440 | Buy Now |
|
Onlinecomponents.com | Low VCE(sat) Transistor, PNP, 100 V, 2.0 A |
6000 In Stock |
|
$0.1310 / $0.1478 | Buy Now |
|
Rochester Electronics | NSS1C200L - Low VCE(sat) Transistor, PNP, 100 V, 2.0 A RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.1291 / $0.1519 | Buy Now |
DISTI #
NSS1C200LT1G
|
Avnet Asia | Trans GP BJT PNP 100V 2A 3-Pin SOT-23 T/R (Alt: NSS1C200LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1339 / $0.2341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSS1C200LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS1C200LT1G
onsemi
Low VCE(sat) Transistor, PNP, 100 V, 2.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.71 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
This table gives cross-reference parts and alternative options found for NSS1C200LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSS1C200LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSV1C200LT1G | onsemi | $0.3553 | Low VCE(sat) Transistor, PNP, 100 V, 2.0 A, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | NSS1C200LT1G vs NSV1C200LT1G |