Part Details for NSS12501UW3T2G by onsemi
Results Overview of NSS12501UW3T2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSS12501UW3T2G Information
NSS12501UW3T2G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NSS12501UW3T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4391
|
Newark | Bipolar Transistor, Npn, 12V, Transistor Polarity:Npn, Collector Emitter Voltage Max:12V, Continu... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3130 / $0.4070 | Buy Now |
DISTI #
NSS12501UW3T2GOSCT-ND
|
DigiKey | TRANS NPN 12V 5A 3WDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
723 In Stock |
|
$0.3025 / $1.3400 | Buy Now |
DISTI #
NSS12501UW3T2G
|
Avnet Americas | Transistor, NPN, 12 V, 7 A, 150 DEG C, 1.5 W, WDFN, 150 MHz - Tape and Reel (Alt: NSS12501UW3T2G) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
21828 Partner Stock |
|
$0.2660 / $0.2716 | Buy Now |
DISTI #
NSS12501UW3T2G
|
Avnet Americas | Transistor, NPN, 12 V, 7 A, 150 DEG C, 1.5 W, WDFN, 150 MHz - Tape and Reel (Alt: NSS12501UW3T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.2689 / $0.3103 | Buy Now |
DISTI #
863-NSS12501UW3T2G
|
Mouser Electronics | Bipolar Transistors - BJT LO V NPN TRANSISTOR 12V 7.0A RoHS: Compliant | 2256 |
|
$0.3020 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 12V 5A 1500mW Automotive 3-Pin WDFN EP T/R RoHS: Compliant | 0 |
|
$0.2884 / $0.3143 | Buy Now |
|
Bristol Electronics | 1774 |
|
RFQ | ||
|
Quest Components | 5000MA, 12V, NPN, SI, SMALL SIGNAL TRANSISTOR | 1419 |
|
$0.4500 / $1.1250 | Buy Now |
|
Quest Components | 5000MA, 12V, NPN, SI, SMALL SIGNAL TRANSISTOR | 1170 |
|
$0.2813 / $0.6750 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 5A, 12V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 320417 |
|
$0.2541 / $0.4098 | Buy Now |
Part Details for NSS12501UW3T2G
NSS12501UW3T2G CAD Models
NSS12501UW3T2G Part Data Attributes
|
NSS12501UW3T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS12501UW3T2G
onsemi
Low VCE(sat) Transistor, NPN, 12 V, 5.0 A, 3 Lead WDFN, 2 x 2 x 0.75 mm, 1.3 mm Pitch, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 Lead WDFN, 2 x 2 x 0.75 mm, 1.3 mm Pitch | |
Package Description | CASE 506AU-01, WDFN3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 506AU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 420 ns | |
Turn-on Time-Max (ton) | 190 ns |
NSS12501UW3T2G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure proper thermal design, use a heat sink if necessary, and follow the recommended operating conditions. Also, consider using a thermal interface material to improve heat transfer.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, it's recommended to keep the input voltage within the recommended operating range of 3.3V ± 10% for reliable operation.
-
Yes, the NSS12501UW3T2G is designed to operate in a wide range of humidity conditions. However, it's essential to follow proper PCB design and assembly guidelines to prevent moisture-related issues.
-
Check the power supply voltage, ensure proper connections, and verify that the enable pin is properly configured. Also, check for any short circuits or damage to the device or PCB.