Part Details for NSS12500UW3T2G by onsemi
Results Overview of NSS12500UW3T2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSS12500UW3T2G Information
NSS12500UW3T2G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NSS12500UW3T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2681
|
Newark | Low VCe(Sat) Transistor, Pnp, 12 V, 8.0 A/ Reel Rohs Compliant: Yes |Onsemi NSS12500UW3T2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4080 | Buy Now |
DISTI #
NSS12500UW3T2GOSCT-ND
|
DigiKey | TRANS PNP 12V 5A 3WDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3098 In Stock |
|
$0.3980 / $1.3500 | Buy Now |
DISTI #
NSS12500UW3T2G
|
Avnet Americas | Trans GP BJT PNP 12V 5A 3-Pin WDFN T/R - Tape and Reel (Alt: NSS12500UW3T2G) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
18737 Partner Stock |
|
$0.2583 / $0.2835 | Buy Now |
DISTI #
NSS12500UW3T2G
|
Avnet Americas | Trans GP BJT PNP 12V 5A 3-Pin WDFN T/R - Tape and Reel (Alt: NSS12500UW3T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NSS12500UW3T2G
|
Mouser Electronics | Bipolar Transistors - BJT 2 2 LOW VCE(SAT) TR RoHS: Compliant | 3044 |
|
$0.3400 / $1.2700 | Buy Now |
DISTI #
86016215
|
Verical | Trans GP BJT PNP 12V 5A 1500mW 3-Pin WDFN EP T/R RoHS: Compliant Min Qty: 989 Package Multiple: 1 Date Code: 1101 | Americas - 246000 |
|
$0.3583 / $0.3794 | Buy Now |
DISTI #
86006965
|
Verical | Trans GP BJT PNP 12V 5A 1500mW 3-Pin WDFN EP T/R RoHS: Compliant Min Qty: 989 Package Multiple: 1 Date Code: 1201 | Americas - 159000 |
|
$0.3583 / $0.3794 | Buy Now |
DISTI #
86004986
|
Verical | Trans GP BJT PNP 12V 5A 1500mW 3-Pin WDFN EP T/R RoHS: Compliant Min Qty: 989 Package Multiple: 1 Date Code: 0701 | Americas - 147000 |
|
$0.3583 / $0.3794 | Buy Now |
DISTI #
86003226
|
Verical | Trans GP BJT PNP 12V 5A 1500mW 3-Pin WDFN EP T/R RoHS: Compliant Min Qty: 989 Package Multiple: 1 Date Code: 1801 | Americas - 9000 |
|
$0.3583 / $0.3794 | Buy Now |
DISTI #
86013294
|
Verical | Trans GP BJT PNP 12V 5A 1500mW 3-Pin WDFN EP T/R RoHS: Compliant Min Qty: 989 Package Multiple: 1 Date Code: 1001 | Americas - 5000 |
|
$0.3583 / $0.3794 | Buy Now |
Part Details for NSS12500UW3T2G
NSS12500UW3T2G CAD Models
NSS12500UW3T2G Part Data Attributes
|
NSS12500UW3T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS12500UW3T2G
onsemi
Low VCE(sat) Transistor, PNP, 12 V, 5.0 A, 3 Lead WDFN, 2 x 2 x 0.75 mm, 1.3 mm Pitch, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 Lead WDFN, 2 x 2 x 0.75 mm, 1.3 mm Pitch | |
Package Description | LEAD FREE, MINIATURE, CASE 506AU-01, WDFN3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 506AU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | S-XDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 525 ns | |
Turn-on Time-Max (ton) | 250 ns |