Part Details for NSS12100UW3TCG by onsemi
Overview of NSS12100UW3TCG by onsemi
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NSS12100UW3TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5106
|
Newark | Low VCe(Sat) Transistor, Pnp, 12 V, 1.0 A/ Reel Rohs Compliant: Yes |Onsemi NSS12100UW3TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2280 | Buy Now |
DISTI #
NSS12100UW3TCGOSCT-ND
|
DigiKey | TRANS PNP 12V 1A 3WDFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
5225 In Stock |
|
$0.1736 / $0.6000 | Buy Now |
DISTI #
NSS12100UW3TCG
|
Avnet Americas | Trans GP BJT PNP 12V 1A 3-Pin WDFN T/R - Tape and Reel (Alt: NSS12100UW3TCG) RoHS: Compliant Min Qty: 4902 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 611117 Partner Stock |
|
$0.1265 / $0.1510 | Buy Now |
DISTI #
NSS12100UW3TCG
|
Avnet Americas | Trans GP BJT PNP 12V 1A 3-Pin WDFN T/R - Tape and Reel (Alt: NSS12100UW3TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1678 / $0.2002 | Buy Now |
DISTI #
863-NSS12100UW3TCG
|
Mouser Electronics | Bipolar Transistors - BJT 12V 1A LOW VCE(SAT) WDFN3 RoHS: Compliant | 3410 |
|
$0.1730 / $0.5300 | Buy Now |
DISTI #
V72:2272_07304309
|
Arrow Electronics | Trans GP BJT PNP 12V 1A 1100mW 3-Pin WDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2151 Container: Cut Strips | Americas - 1249 |
|
$0.1735 / $0.2981 | Buy Now |
|
Future Electronics | NSS Series PNP 740 mW 12 V 1 A Surface Mount Switching Transistor - WDFN-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1700 / $0.1790 | Buy Now |
DISTI #
60984608
|
Verical | Trans GP BJT PNP 12V 1A 1100mW 3-Pin WDFN EP T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2151 | Americas - 1249 |
|
$0.1735 / $0.2771 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | 2984 |
|
RFQ |
Part Details for NSS12100UW3TCG
NSS12100UW3TCG CAD Models
NSS12100UW3TCG Part Data Attributes:
|
NSS12100UW3TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS12100UW3TCG
onsemi
Low VCE(sat) Transistor, PNP, 12 V, 1.0 A, 3 Lead WDFN, 2 x 2 x 0.75 mm, 1.3 mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 Lead WDFN, 2 x 2 x 0.75 mm, 1.3 mm Pitch | |
Package Description | CASE 506AU-01, WDFN3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 506AU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | S-XDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 240 ns | |
Turn-on Time-Max (ton) | 110 ns |