There are no models available for this part yet.
Overview of NSRNR22M50V4X5F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NSRNR22M50V4X5F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NSRNR22M50V4X5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 0.22 uF, 50 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: NSRNR22M50V4X5F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NSRNR22M50V4X5F by NIC Components Corp
Part Data Attributes for NSRNR22M50V4X5F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1132000 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.00633 mA
|
Length
|
5 mm
|
Manufacturer Series
|
NSRN
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
2 mA
|
Series
|
NSRN
|
Surface Mount
|
NO
|
Tan Delta
|
0.18
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for NSRNR22M50V4X5F
This table gives cross-reference parts and alternative options found for NSRNR22M50V4X5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSRNR22M50V4X5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMR22M50CF35X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | NSRNR22M50V4X5F vs RMR22M50CF35X5 |
RMR22M50TR635X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | NSRNR22M50V4X5F vs RMR22M50TR635X5 |
RMR22M50TR5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | NSRNR22M50V4X5F vs RMR22M50TR5X5 |
RMR22M50TB5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | NSRNR22M50V4X5F vs RMR22M50TB5X5 |
RMR22M50TR525X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | NSRNR22M50V4X5F vs RMR22M50TR525X5 |