-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1566
|
Newark | Schottky Diode, 30V, 0.2A, Sot-723 Rohs Compliant: Yes |Onsemi NSR30CM3T5G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14590 |
|
$0.0910 / $0.4570 | Buy Now |
DISTI #
26K5081
|
Newark | Diode, Schottky, 200Ma, Sot-723, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi NSR30CM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0740 | Buy Now |
DISTI #
NSR30CM3T5GOSCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT723 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35934 In Stock |
|
$0.0525 / $0.4300 | Buy Now |
DISTI #
NSR30CM3T5G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NSR30CM3T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
863-NSR30CM3T5G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 240mW Dual RoHS: Compliant | 10400 |
|
$0.0580 / $0.4300 | Buy Now |
|
Future Electronics | NSR30CM3T5G Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode-SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0515 / $0.0560 | Buy Now |
|
Future Electronics | NSR30CM3T5G Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode-SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0515 / $0.0560 | Buy Now |
|
Bristol Electronics | 6894 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 2 ELEMENT, 0.2A, 30V V(RRM), SILICON | 6946 |
|
$0.0490 / $0.1508 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 2 ELEMENT, 0.2A, 30V V(RRM), SILICON | 5515 |
|
$0.0754 / $0.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSR30CM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR30CM3T5G
onsemi
200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXTREMELY FAST SWITCHING SPEED | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.19 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSR30CM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR30CM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54-09P6FILM | Small Signal Schottky Diode | STMicroelectronics | NSR30CM3T5G vs BAT54-09P6FILM |