-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Diode, 30 V, 2.0 A, Low IR DSN2 0603 Schottky Diode 30 V 2A, DSN2, 1.6x0.8, 0.9P (0603), 5000-DSFTP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSR20F30NXT5G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W9291
|
Newark | Small Signal Schottky Diode, Single, 30 V, 2 A, 480 Mv, 28 A, 150 C Rohs Compliant: Yes |Onsemi NSR2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7 |
|
$0.3130 / $0.7170 | Buy Now |
DISTI #
71R6711
|
Newark | Small Signal Schottky Diode, Single, 30 V, 2 A, 480 Mv, 28 A, 150 C Rohs Compliant: Yes |Onsemi NSR2... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2350 | Buy Now |
DISTI #
NSR20F30NXT5GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A 2DSN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46560 In Stock |
|
$0.1544 / $0.6300 | Buy Now |
DISTI #
90W9291
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin DSN T/R - Bulk (Alt: 90W9291) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk |
2 Partner Stock |
|
$0.4160 / $0.6800 | Buy Now |
DISTI #
NSR20F30NXT5G
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin DSN T/R - Tape and Reel (Alt: NSR20F30NXT5G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1333 / $0.1538 | Buy Now |
DISTI #
863-NSR20F30NXT5G
|
Mouser Electronics | Schottky Diodes & Rectifiers 0603 FC SCHOTTKY DIODES RoHS: Compliant | 92276 |
|
$0.1500 / $0.7000 | Buy Now |
|
Future Electronics | NSR20F30NXT5G Series 30 V 2 A Surface Mount Schottky Barrier Diode - DSN2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel |
45000 Reel |
|
$0.1400 / $0.1430 | Buy Now |
|
Future Electronics | NSR20F30NXT5G Series 30 V 2 A Surface Mount Schottky Barrier Diode - DSN2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel |
0 Reel |
|
$0.1420 / $0.1450 | Buy Now |
|
Onlinecomponents.com | Schottky Barrier Diode, 30 V, 2.0 A, Low IR DSN2 0603 Schottky Diode 30 V 2A RoHS: Compliant |
20000 In Stock |
|
$0.1437 / $0.1579 | Buy Now |
DISTI #
84861262
|
Verical | Diode Schottky 2A 2-Pin DSN T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2438 | Americas - 20000 |
|
$0.1868 / $0.2053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSR20F30NXT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR20F30NXT5G
onsemi
Schottky Barrier Diode, 30 V, 2.0 A, Low IR DSN2 0603 Schottky Diode 30 V 2A, DSN2, 1.6x0.8, 0.9P (0603), 5000-DSFTP
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DSN2, 1.6x0.8, 0.9P (0603) | |
Package Description | DSN-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 152AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 28 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSR20F30NXT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR20F30NXT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSKY20301608-G4-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | NSR20F30NXT5G vs VSKY20301608-G4-08 |