Part Details for NSR15406NXT5G by onsemi
Overview of NSR15406NXT5G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSR15406NXT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSR15406NXT5G
|
Avnet Americas | DIODE - Tape and Reel (Alt: NSR15406NXT5G) RoHS: Compliant Min Qty: 20834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 94780 Partner Stock |
|
$0.0298 / $0.0355 | Buy Now |
|
Flip Electronics | Stock, ship today | 94780 |
|
$0.0240 | RFQ |
Part Details for NSR15406NXT5G
NSR15406NXT5G CAD Models
NSR15406NXT5G Part Data Attributes:
|
NSR15406NXT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR15406NXT5G
onsemi
Schottky Barrier Diode, 1.5 A, 40 V Schottky Barrier Diode, 1.5 A, 40 V, 5000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DSN2, 2 PIN | |
Manufacturer Package Code | 152AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 19 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.4 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 75 µA | |
Reverse Recovery Time-Max | 0.053 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |