Part Details for NSR05F40QNXT5G by onsemi
Overview of NSR05F40QNXT5G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSR05F40QNXT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Rectifier Diode, Schottky, 0.5A, 40V RoHS: Compliant Status: Obsolete Min Qty: 1 | 8780 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for NSR05F40QNXT5G
NSR05F40QNXT5G CAD Models
NSR05F40QNXT5G Part Data Attributes
|
NSR05F40QNXT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR05F40QNXT5G
onsemi
RECTIFIER DIODE,SCHOTTKY,40V V(RRM),SMT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |