-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 40 V, Schottky Barrier Diode DSN2 0402 Schottky Diode 40V 0.5 A, DSN2 1x0.6, 0.575P (0402), 5000-DSFTP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W9289
|
Newark | Small Signal Schottky Diode, Single, 40 V, 500 Ma, 460 Mv, 10 A, 150 C Rohs Compliant: Yes |Onsemi NSR05F40NXT5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1090 / $0.4130 | Buy Now |
DISTI #
NSR05F40NXT5GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA 2DSN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
83087 In Stock |
|
$0.0825 / $0.3900 | Buy Now |
DISTI #
NSR05F40NXT5G
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin DSN T/R - Tape and Reel (Alt: NSR05F40NXT5G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000693861 Factory Stock |
|
$0.0818 / $0.0977 | Buy Now |
DISTI #
NSR05F40NXT5G
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin DSN T/R - Tape and Reel (Alt: NSR05F40NXT5G) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 693861 Partner Stock |
|
$0.0945 / $0.1128 | Buy Now |
DISTI #
863-NSR05F40NXT5G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diodes 40V 500mA RoHS: Compliant | 130789 |
|
$0.0900 / $0.4800 | Buy Now |
DISTI #
E02:0323_02211310
|
Arrow Electronics | Diode Schottky 40V 0.5A 2-Pin DSN T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2420 | Europe - 5000 |
|
$0.0826 / $0.0941 | Buy Now |
DISTI #
V72:2272_07304228
|
Arrow Electronics | Diode Schottky 40V 0.5A 2-Pin DSN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2240 Container: Cut Strips | Americas - 27 |
|
$0.1513 / $0.4385 | Buy Now |
|
Future Electronics | NSR05F40NXT5G 40 V 500 mA Surface Mount Schottky Barrier Diode - DSN-2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 25000Reel |
|
$0.0833 / $0.0908 | Buy Now |
|
Future Electronics | NSR05F40NXT5G 40 V 500 mA Surface Mount Schottky Barrier Diode - DSN-2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0833 / $0.0908 | Buy Now |
|
Onlinecomponents.com | 500 mA, 40 V, Schottky Barrier Diode DSN2 0402 Schottky Diode 40V 0.5 A |
100000 In Stock |
|
$0.0803 / $0.1623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSR05F40NXT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR05F40NXT5G
onsemi
500 mA, 40 V, Schottky Barrier Diode DSN2 0402 Schottky Diode 40V 0.5 A, DSN2 1x0.6, 0.575P (0402), 5000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DSN2 1x0.6, 0.575P (0402) | |
Package Description | DSN2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 152AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 75 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |