-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mA, 40 V, Low IR Schottky Diode, SOD-523 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSR0240V2T1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W9286
|
Newark | Rectifier Diode, Single, 40 V, 250 Ma, 700 Mv, 2 A, 150 C Rohs Compliant: Yes |Onsemi NSR0240V2T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$0.1020 / $0.3470 | Buy Now |
DISTI #
38AH1490
|
Newark | Sod523 Schty Barrier Dio Rohs Compliant: Yes |Onsemi NSR0240V2T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
NSR0240V2T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 250MA SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49850 In Stock |
|
$0.0591 / $0.4200 | Buy Now |
DISTI #
NSR0240V2T1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 250 mA, 700 mV, 2 A, 150 ?C, SOD-523, 2 Pins - Tape and R... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 / $0.0606 | Buy Now |
DISTI #
863-NSR0240V2T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHTY BARRIER DIO RoHS: Compliant | 0 |
|
$0.0620 / $0.3000 | Order Now |
|
Future Electronics | NSR0240V2 Series 40 V 0.25 A Surface Mount Schottky Barrier Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
117000 Reel |
|
$0.0546 / $0.0584 | Buy Now |
|
Future Electronics | NSR0240V2 Series 40 V 0.25 A Surface Mount Schottky Barrier Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
105000 Reel |
|
$0.0546 / $0.0584 | Buy Now |
|
Future Electronics | NSR0240V2 Series 40 V 0.25 A Surface Mount Schottky Barrier Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
27000 Reel |
|
$0.0546 / $0.0584 | Buy Now |
|
Future Electronics | NSR0240V2 Series 40 V 0.25 A Surface Mount Schottky Barrier Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0546 / $0.0584 | Buy Now |
|
Onlinecomponents.com | 250 mA, 40 V, Low IR Schottky Diode RoHS: Compliant |
12000 In Stock |
|
$0.0572 / $0.0648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSR0240V2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR0240V2T1G
onsemi
250 mA, 40 V, Low IR Schottky Diode, SOD-523 2 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.003 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSR0240V2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR0240V2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSR0240V2T5G | onsemi | $0.0887 | 250 mA, 40 V, Low IR Schottky Diode, SOD-523 2 LEAD, 8000-REEL | NSR0240V2T1G vs NSR0240V2T5G |