-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mA, 40 V, Low IR Schottky Diode, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8322
|
Newark | Schottky Rectifier, 250Ma, 40V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:250Ma, Forward Voltage Max:710Mv, Forward Surge Current:1A, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi NSR0240HT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6655 |
|
$0.0360 | Buy Now |
DISTI #
81Y7016
|
Newark | Rectifier, Schottky, 0.25A, 40V, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):250Ma, Forward Voltage Vf Max:710Mv, Forward Surge Current Ifsm Max:1A, Operating Temperature Rohs Compliant: Yes |Onsemi NSR0240HT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8150 |
|
$0.0630 / $0.2650 | Buy Now |
DISTI #
85W2837
|
Newark | Diode, Ultrafast Recovery, 250Ma, 40V, Sod-323-2, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:250Ma, Forward Voltage Max:710Mv, Forward Surge Current:1A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi NSR0240HT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0490 | Buy Now |
DISTI #
81AC9542
|
Newark | Sod323 Schty Barrier Dio Rohs Compliant: Yes |Onsemi NSR0240HT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0490 | Buy Now |
DISTI #
NSR0240HT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 250MA SOD323 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35882 In Stock |
|
$0.0255 / $0.2600 | Buy Now |
DISTI #
NSR0240HT1G
|
Avnet Americas | Diode Schottky 40V 0.25A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSR0240HT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0241 / $0.0287 | Buy Now |
DISTI #
46P8322
|
Avnet Americas | Diode Schottky 40V 0.25A 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 46P8322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 6655 Partner Stock |
|
$0.0840 / $0.2720 | Buy Now |
DISTI #
863-NSR0240HT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHTY BARRIER DIO RoHS: Compliant | 4779 |
|
$0.0280 / $0.2500 | Buy Now |
DISTI #
E02:0323_00078073
|
Arrow Electronics | Diode Schottky 0.25A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Date Code: 2408 | Europe - 33000 |
|
$0.0235 / $0.0347 | Buy Now |
DISTI #
V72:2272_07296332
|
Arrow Electronics | Diode Schottky 0.25A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2302 Container: Cut Strips | Americas - 10300 |
|
$0.0366 / $0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSR0240HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR0240HT1G
onsemi
250 mA, 40 V, Low IR Schottky Diode, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.16 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.003 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |