Part Details for NSR0170P2T5G by onsemi
Overview of NSR0170P2T5G by onsemi
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSR0170P2T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7014
|
Newark | Schottky Diode, Aec-Q101, 70V, Sod-923, Diode Configuration:Single, Repetitive Peak Reverse Voltage:70V, Average Forward Current:70Ma, Forward Voltage Max:730Mv, Forward Surge Current:-, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi NSR0170P2T5G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 65694 |
|
$0.1040 / $0.4470 | Buy Now |
DISTI #
01P5102
|
Newark | Schottky Rectifier, 70Ma, 70V, Sod-923, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:70V, Average Forward Current:70Ma, Forward Voltage Max:640Mv, Forward Surge Current:70Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi NSR0170P2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0590 | Buy Now |
DISTI #
NSR0170P2T5GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOD923 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0414 / $0.3500 | Buy Now |
DISTI #
NSR0170P2T5G
|
Avnet Americas | Diode Schottky 70V 0.07A 2-Pin SOD-923 T/R - Tape and Reel (Alt: NSR0170P2T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0474 | Buy Now |
DISTI #
863-NSR0170P2T5G
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V SCHOTTKY DIODE SOD923 RoHS: Compliant | 45074 |
|
$0.0460 / $0.3500 | Buy Now |
DISTI #
V79:2366_28711096
|
Arrow Electronics | Diode Schottky 70V 0.07A 2-Pin SOD-923 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 64000 |
|
$0.0466 / $0.3255 | Buy Now |
DISTI #
V72:2272_07322496
|
Arrow Electronics | Diode Schottky 70V 0.07A 2-Pin SOD-923 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2303 Container: Cut Strips | Americas - 18179 |
|
$0.3288 / $0.3363 | Buy Now |
DISTI #
A03:0893_00078068
|
Arrow Electronics | Diode Schottky 70V 0.07A 2-Pin SOD-923 T/R Min Qty: 16000 Package Multiple: 8000 Lead time: 9 Weeks Date Code: 2335 | Asia - 16000 |
|
$0.0464 / $0.0465 | Buy Now |
DISTI #
70467460
|
RS | ON Semi NSR0170P2T5G, SMT Schottky Diode, 70V 70mA, 2-Pin SOD-923 | ON Semiconductor NSR0170P2T5G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 / $0.1050 | RFQ |
|
Future Electronics | NSR0170P2T5G Series 70 V 70 mA Surface Mount Schottky Barrier Diode - SOD-923 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0412 / $0.0448 | Buy Now |
Part Details for NSR0170P2T5G
NSR0170P2T5G CAD Models
NSR0170P2T5G Part Data Attributes:
|
NSR0170P2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR0170P2T5G
onsemi
70V, 100mA Schottky Barrier Diode Series in X2DFNW2 70V/100mA Schottky Diode SOD-923, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Package Description | LEAD FREE, MINIATURE, PLASTIC, CASE 514AB-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.71 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NSR0170P2T5G
This table gives cross-reference parts and alternative options found for NSR0170P2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR0170P2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70SL | Schottky Barrier Diode, 8000-REEL | onsemi | NSR0170P2T5G vs BAS70SL |
CMAD6263 | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 | Central Semiconductor Corp | NSR0170P2T5G vs CMAD6263 |