Part Details for NSR010A0X4Z by OmniOn Power Inc
Overview of NSR010A0X4Z by OmniOn Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSR010A0X4Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1132-ND
|
DigiKey | DC DC CONVERTER 0.6-6V 60W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1226 In Stock |
|
$12.7215 / $15.5500 | Buy Now |
DISTI #
CC109130903
|
Avnet Americas | NAOS RAPTOR 10A NON-ISOLATED DC-DC POWER MODULES 4.5VDC -14VDC INPUT, 0.59VDC TO 6VDC OUTPUT, 10A OUTPUT CURRENT - Bulk (Alt: CC109130903) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8491 / $13.5285 | Buy Now |
DISTI #
894-NSR010A0X4Z
|
Mouser Electronics | Non-Isolated DC/DC Converters SIP in 4.5-14Vdc out 0.59-6Vdc 10A RoHS: Compliant | 0 |
|
$12.9500 / $15.5500 | Order Now |
DISTI #
V79:2366_18714034
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 0.59V to 6V 10A 5-Pin SIP Module Min Qty: 10 Package Multiple: 1 Date Code: 1630 | Americas - 77 |
|
$10.0000 | Buy Now |
DISTI #
000000000005002015
|
Sager | Non-Isolated DC/DC Converters SIP in 4.5-14Vdc out 0.59-6Vdc 10A Min Qty: 1 | 630 |
|
$12.2400 / $13.2700 | Buy Now |
DISTI #
CC109130903
|
Avnet Abacus | NAOS RAPTOR 10A NON-ISOLATED DC-DC POWER MODULES 4.5VDC -14VDC INPUT, 0.59VDC TO 6VDC OUTPUT, 10A OUTPUT CURRENT (Alt: CC109130903) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |