There are no models available for this part yet.
Overview of NSR010A0X4Z by Lineage Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSR010A0X4Z by Lineage Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 55 |
|
RFQ |
CAD Models for NSR010A0X4Z by Lineage Power
Part Data Attributes for NSR010A0X4Z by Lineage Power
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
GE POWER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA, VDE
|
Efficiency (Main Output)
|
65.4%
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
9 V
|
JESD-30 Code
|
R-XSMA-T5
|
Length
|
10.4 mm
|
Line Regulation-Max
|
0.84%
|
Load Regulation-Max
|
0.8%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
10 A
|
Output Voltage-Max
|
6 V
|
Output Voltage-Min
|
0.59 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Ripple Voltage (Main Out)
|
0.007 Vrms
|
Seated Height-Max
|
7.84 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trim/Adjustable Output
|
YES
|
Width
|
10.4 mm
|
Alternate Parts for NSR010A0X4Z
This table gives cross-reference parts and alternative options found for NSR010A0X4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR010A0X4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSR006A0X4Z | DC-DC Regulated Power Supply Module, | ABB Semiconductors | NSR010A0X4Z vs NSR006A0X4Z |
NSR006A0X4Z | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SIP-5 | GE Power Electronics Inc | NSR010A0X4Z vs NSR006A0X4Z |